D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834249020

DigiKey Part Number
0834249020-ND
Manufacturer
Manufacturer Product Number
0834249020
Description
CABLE ASY D TO MIC D 25P 914.4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300810,49900 Kč243 149,70 Kč
Unit Price without VAT:810,49900 Kč
Unit Price with VAT:980,70379 Kč