LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, Tinted 2V 30mA Rectangle with Flat Top 5.08mm x 1.74mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-LXB10IW-GF/LP

DigiKey Part Number
67-1010-ND
Manufacturer
Manufacturer Product Number
SSA-LXB10IW-GF/LP
Description
LED CBI 5.08X1.74MM 10SEG R VERT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, Tinted 2V 30mA Rectangle with Flat Top 5.08mm x 1.74mm Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 10)
Wavelength - Peak
635nm
Configuration
Bar - 10 Wide, DIP
Current
30mA
Millicandela Rating
8mcd
Viewing Angle
160°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.74mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
2044,08550 Kč881,71 Kč
10037,27350 Kč3 727,35 Kč
50032,61032 Kč16 305,16 Kč
1 00031,09153 Kč31 091,53 Kč
2 00029,80572 Kč59 611,44 Kč
5 00028,40504 Kč142 025,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč