


LTC2912ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2912ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2912ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912ITS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912ITS8-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,65400 Kč | 966,54 Kč |
| 25 | 89,26680 Kč | 2 231,67 Kč |
| 100 | 81,15520 Kč | 8 115,52 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,95530 Kč | 37 477,65 Kč |
| 1 000 | 73,03629 Kč | 73 036,29 Kč |
| 1 500 | 72,07507 Kč | 108 112,60 Kč |
| 2 500 | 71,01070 Kč | 177 526,75 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |











