
DS1816R-5+T&R | |
|---|---|
DigiKey Part Number | DS1816R-5+T&RTR-ND - Tape & Reel (TR) DS1816R-5+T&RCT-ND - Cut Tape (CT) DS1816R-5+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1816R-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1816R-5+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.06V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 250 | 56,30908 Kč | 14 077,27 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,21433 Kč | 153 642,99 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |










