
LTC2348ILX-18#PBF | |
|---|---|
DigiKey Part Number | LTC2348ILX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2348ILX-18#PBF |
Description | IC ADC 18BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2348ILX-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,90000 Kč | 1 453,90 Kč |
| 10 | 1 204,99100 Kč | 12 049,91 Kč |
| 25 | 1 142,82880 Kč | 28 570,72 Kč |
| 100 | 1 074,51810 Kč | 107 451,81 Kč |
| Unit Price without VAT: | 1 453,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,21900 Kč |










