
LT1493CS#PBF | |
|---|---|
DigiKey Part Number | LT1493CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1493CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1493CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 425µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 10 | 370,93000 Kč | 3 709,30 Kč |
| 50 | 333,92700 Kč | 16 696,35 Kč |
| 100 | 322,47680 Kč | 32 247,68 Kč |
| 250 | 310,38572 Kč | 77 596,43 Kč |
| 500 | 303,09858 Kč | 151 549,29 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |





