Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC1877EMS8#PBF

DigiKey Part Number
505-LTC1877EMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1877EMS8#PBF
Description
IC REG BUCK ADJ 600MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1877EMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
10V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
2.65V
Base Product Number
Voltage - Input (Max)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1877IMS8#PBFAnalog Devices Inc.373LTC1877IMS8#PBF-ND238,33000 KčParametric Equivalent
L6926013TRSTMicroelectronics4 360497-4595-1-ND54,17000 KčSimilar
L6928D013TRSTMicroelectronics9 733497-4222-1-ND54,59000 KčSimilar
In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10160,82400 Kč1 608,24 Kč
50142,53860 Kč7 126,93 Kč
100136,87760 Kč13 687,76 Kč
250130,89984 Kč32 724,96 Kč
500127,29786 Kč63 648,93 Kč
1 000124,33294 Kč124 332,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč