
L6926013TR | |
|---|---|
DigiKey Part Number | 497-4595-2-ND - Tape & Reel (TR) 497-4595-1-ND - Cut Tape (CT) 497-4595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6926013TR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6926013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 100 | 32,93540 Kč | 3 293,54 Kč |
| 250 | 31,11652 Kč | 7 779,13 Kč |
| 500 | 30,34462 Kč | 15 172,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,76287 Kč | 111 051,48 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


