
STEVAL-ISA078V1 | |
|---|---|
DigiKey Part Number | 497-14474-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA078V1 |
Description | EVAL BOARD FOR L6926 |
Customer Reference | |
Detailed Description | L6926 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer STMicroelectronics | Voltage - Input 2V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L6926 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |



