


LTC1877IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1877IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1877IMS8#PBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1877IMS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.65V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 50 | 165,85060 Kč | 8 292,53 Kč |
| 100 | 159,42520 Kč | 15 942,52 Kč |
| 250 | 152,64288 Kč | 38 160,72 Kč |
| 500 | 148,55414 Kč | 74 277,07 Kč |
| 1 000 | 145,18983 Kč | 145 189,83 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |

