
FM25V20A-DGQ | |
|---|---|
DigiKey Part Number | 448-FM25V20A-DGQ-ND |
Manufacturer | |
Manufacturer Product Number | FM25V20A-DGQ |
Description | IC FRAM 2MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V20A-DGQ Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (5x6) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 Kč | 500,59 Kč |
| 10 | 464,03500 Kč | 4 640,35 Kč |
| 25 | 449,44960 Kč | 11 236,24 Kč |
| 74 | 432,33743 Kč | 31 992,97 Kč |
| 148 | 421,55473 Kč | 62 390,10 Kč |
| 296 | 410,92801 Kč | 121 634,69 Kč |
| 518 | 402,48423 Kč | 208 486,83 Kč |
| Unit Price without VAT: | 500,59000 Kč |
|---|---|
| Unit Price with VAT: | 605,71390 Kč |











