LTC1597-1BIG#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 389,99823 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 47
Unit Price: 576,48000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 389,99823 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 995
Unit Price: 227,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 120,71848 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 156
Unit Price: 253,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 161,35620 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 674
Unit Price: 219,16000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC1597-1BIG#PBF

DigiKey Part Number
505-LTC1597-1BIG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1597-1BIG#PBF
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597-1BIG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
47953,17957 Kč44 799,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:953,17957 Kč
Unit Price with VAT:1 153,34728 Kč