


DAC8820ICDB | |
|---|---|
DigiKey Part Number | 296-19655-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8820ICDB |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8820ICDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 446,06100 Kč | 4 460,61 Kč |
| 50 | 402,82560 Kč | 20 141,28 Kč |
| 100 | 389,44360 Kč | 38 944,36 Kč |
| 250 | 375,31572 Kč | 93 828,93 Kč |
| 500 | 366,79978 Kč | 183 399,89 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |












