




THM 10-2410WI | |
|---|---|
DigiKey Part Number | 1951-3107-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2410WI |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2410WI Models |
Category | Power (Watts) 8.3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,13000 Kč | 1 345,13 Kč |
| 5 | 1 295,03000 Kč | 6 475,15 Kč |
| 10 | 1 273,99100 Kč | 12 739,91 Kč |
| 30 | 1 241,30367 Kč | 37 239,11 Kč |
| 50 | 1 226,37140 Kč | 61 318,57 Kč |
| 100 | 1 206,36870 Kč | 120 636,87 Kč |
| Unit Price without VAT: | 1 345,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 627,60730 Kč |




