


THB 3-1211 | |
|---|---|
DigiKey Part Number | 1951-2234-ND |
Manufacturer | |
Manufacturer Product Number | THB 3-1211 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 3-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| 5 | 807,66800 Kč | 4 038,34 Kč |
| 10 | 794,56400 Kč | 7 945,64 Kč |
| 30 | 774,19633 Kč | 23 225,89 Kč |
| 50 | 764,89420 Kč | 38 244,71 Kč |
| 100 | 752,42970 Kč | 75 242,97 Kč |
| 250 | 736,24280 Kč | 184 060,70 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |


