
TXETDCSANF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-TXETDCSANF-20.000000TR-ND - Tape & Reel (TR) 1664-TXETDCSANF-20.000000CT-ND - Cut Tape (CT) 1664-TXETDCSANF-20.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXETDCSANF-20.000000 |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TXETDCSANF-20.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 45,71680 Kč | 1 142,92 Kč |
| 50 | 43,82280 Kč | 2 191,14 Kč |
| 100 | 42,01070 Kč | 4 201,07 Kč |
| 250 | 39,72988 Kč | 9 932,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,08870 Kč | 19 044,35 Kč |
| 1 000 | 36,51636 Kč | 36 516,36 Kč |
| 1 500 | 35,62731 Kč | 53 440,97 Kč |
| 2 500 | 34,53911 Kč | 86 347,78 Kč |
| 3 500 | 33,84086 Kč | 118 443,01 Kč |
| 5 000 | 33,11658 Kč | 165 582,90 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |








