16 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC1597BIG#PBF

DigiKey Part Number
LTC1597BIG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1597BIG#PBF
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597BIG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 258,20000 Kč1 258,20 Kč
101 038,45600 Kč10 384,56 Kč
47953,17957 Kč44 799,44 Kč
141911,59468 Kč128 534,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 258,20000 Kč
Unit Price with VAT:1 522,42200 Kč