


DAC8820IBDB | |
|---|---|
DigiKey Part Number | 296-19654-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8820IBDB |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8820IBDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,46000 Kč | 498,46 Kč |
| 10 | 399,99200 Kč | 3 999,92 Kč |
| 50 | 360,55700 Kč | 18 027,85 Kč |
| 100 | 348,34170 Kč | 34 834,17 Kč |
| 250 | 335,45112 Kč | 83 862,78 Kč |
| 500 | 327,68324 Kč | 163 841,62 Kč |
| Unit Price without VAT: | 498,46000 Kč |
|---|---|
| Unit Price with VAT: | 603,13660 Kč |


