PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8820ICDBR

DigiKey Part Number
296-DAC8820ICDBRTR-ND - Tape & Reel (TR)
296-DAC8820ICDBRCT-ND - Cut Tape (CT)
296-DAC8820ICDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8820ICDBR
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8820ICDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.5
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1479,52000 Kč479,52 Kč
10384,22600 Kč3 842,26 Kč
25360,44320 Kč9 011,08 Kč
100334,30140 Kč33 430,14 Kč
250321,84020 Kč80 460,05 Kč
500314,32996 Kč157 164,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000303,06327 Kč606 126,54 Kč
Manufacturers Standard Package
Unit Price without VAT:479,52000 Kč
Unit Price with VAT:580,21920 Kč

Other Suppliers on DigiKey

44 357In Stock
Ships from Rochester Electronics, LLC