
LTC1560-1CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1560-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1560-1CS8#PBF |
Description | IC FILTER 1MHZ CONT LOPASS 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Continuous Low Pass Filter IC Continuous Low Pass 5th Order 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1560-1CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous Low Pass | |
Frequency - Cutoff or Center | 1MHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 206,10100 Kč | 2 061,01 Kč |
| 25 | 182,41080 Kč | 4 560,27 Kč |
| 100 | 155,63740 Kč | 15 563,74 Kč |
| 300 | 152,61250 Kč | 45 783,75 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |







