
LM4040DYM3-2.5-TR | |
|---|---|
DigiKey Part Number | 576-1047-2-ND - Tape & Reel (TR) 576-1047-1-ND - Cut Tape (CT) 576-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DYM3-2.5-TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DYM3-2.5-TR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040D25QDBZT | Texas Instruments | 124 | 296-32120-1-ND | 5,72000 Kč | Upgrade |
| LM4040QDEM3-2.5/NOPB | Texas Instruments | 375 | 296-LM4040QDEM3-2.5/NOPBCT-ND | 4,94000 Kč | Upgrade |
| ADR5041WARTZ-R7 | Analog Devices Inc. | 2 808 | ADR5041WARTZ-R7CT-ND | 7,89000 Kč | Similar |
| LM385M3-2.5/NOPB | Texas Instruments | 1 835 | LM385M3-2.5/NOPBCT-ND | 7,07000 Kč | Similar |
| LM4040A25IDBZR | Texas Instruments | 5 547 | 296-20859-1-ND | 18,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66946 Kč | 17 008,38 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











