


LM4040QDEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040QDEM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QDEM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QDEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QDEM3-2.5/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QDEM3-2.5/NOPB Models |
Category | Noise - 10Hz to 10kHz 35µVrms |
Manufacturer Texas Instruments | Current - Cathode 73 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 150ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-2.5/V+T | Analog Devices Inc./Maxim Integrated | 2 390 | 175-LM4040BIM3-2.5/V+TCT-ND | 93,44000 Kč | Similar |
| LM4040CYM3-2.5-TR | Microchip Technology | 8 412 | 576-1046-1-ND | 8,19000 Kč | Similar |
| LM4040DYM3-2.5-TR | Microchip Technology | 9 536 | 576-1047-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 100 | 13,72850 Kč | 1 372,85 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,33338 Kč | 6 166,69 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,36846 Kč | 34 105,38 Kč |
| 6 000 | 11,10749 Kč | 66 644,94 Kč |
| 9 000 | 10,97677 Kč | 98 790,93 Kč |
| 15 000 | 10,83197 Kč | 162 479,55 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

