Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DYM3-2.5-TR

DigiKey Part Number
576-1047-2-ND - Tape & Reel (TR)
576-1047-1-ND - Cut Tape (CT)
576-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DYM3-2.5-TR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DYM3-2.5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Microchip Technology
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
70 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040D25QDBZTTexas Instruments124296-32120-1-ND27,72000 KčUpgrade
LM4040QDEM3-2.5/NOPBTexas Instruments375296-LM4040QDEM3-2.5/NOPBCT-ND23,94000 KčUpgrade
ADR5041WARTZ-R7Analog Devices Inc.2 808ADR5041WARTZ-R7CT-ND38,22000 KčSimilar
LM385M3-2.5/NOPBTexas Instruments1 835LM385M3-2.5/NOPBCT-ND34,23000 KčSimilar
LM4040A25IDBZRTexas Instruments5 547296-20859-1-ND88,82000 KčSimilar
In-Stock: 9 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
256,50920 Kč162,73 Kč
1005,66950 Kč566,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66946 Kč17 008,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč