
LTC1566-1CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1566-1CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1566-1CS8#PBF |
Description | IC FILTER 2.3MHZ LOW PASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 7th Order 2.3MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1566-1CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.3MHz | |
Number of Filters | 1 | |
Filter Order | 7th | |
Voltage - Supply | ±5V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,01000 Kč | 345,01 Kč |
| 10 | 241,84300 Kč | 2 418,43 Kč |
| 25 | 214,92040 Kč | 5 373,01 Kč |
| 100 | 186,02940 Kč | 18 602,94 Kč |
| Unit Price without VAT: | 345,01000 Kč |
|---|---|
| Unit Price with VAT: | 417,46210 Kč |


