Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1481IS8#TR | |
|---|---|
DigiKey Part Number | LTC1481IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1481IS8#TR |
Description | IC TXRX RS485 SHTDN ULT LP 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1481IS8#TR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1481IS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1481IS8#TRPBFTR-ND | 102,86433 Kč | Direct |
| SN65LBC176AMDREP | Texas Instruments | 6 654 | 296-19497-2-ND | 195,20750 Kč | Upgrade |
| SN65LBC176AQD | Texas Instruments | 178 | 296-9721-5-ND | 89,68000 Kč | Upgrade |
| SN65LBC176AQDR | Texas Instruments | 14 530 | 296-49259-1-ND | 86,76000 Kč | Upgrade |
| SN65LBC176AQDREP | Texas Instruments | 0 | 296-22241-2-ND | 175,32927 Kč | Upgrade |




