
LTC1390CS#PBF | |
|---|---|
DigiKey Part Number | LTC1390CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1390CS#PBF |
Description | IC MUX 8:1 75OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1390CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 400ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 137,91500 Kč | 1 379,15 Kč |
| 50 | 121,94800 Kč | 6 097,40 Kč |
| 100 | 117,00510 Kč | 11 700,51 Kč |
| 250 | 111,78412 Kč | 27 946,03 Kč |
| 500 | 108,63820 Kč | 54 319,10 Kč |
| 1 000 | 106,04830 Kč | 106 048,30 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |









