


LT1460FCMS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1460FCMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460FCMS8-5#PBF |
Description | IC VREF SERIES 0.15% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 40 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460FCMS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 40 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 5.9V ~ 20V | |
Current - Supply | 225µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 50 | 110,22280 Kč | 5 511,14 Kč |
| 100 | 105,65980 Kč | 10 565,98 Kč |
| 250 | 100,83996 Kč | 25 209,99 Kč |
| 500 | 97,93552 Kč | 48 967,76 Kč |
| 1 000 | 95,54468 Kč | 95 544,68 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |



