
LT1114S#TRPBF | |
|---|---|
DigiKey Part Number | LT1114S#TRPBFTR-ND - Tape & Reel (TR) LT1114S#TRPBFCT-ND - Cut Tape (CT) LT1114S#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1114S#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1114S#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 295,31600 Kč | 2 953,16 Kč |
| 25 | 276,19920 Kč | 6 904,98 Kč |
| 100 | 257,01550 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 228,92692 Kč | 572 317,30 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |



