LTC1384CSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 595
Unit Price: 212,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 725
Unit Price: 212,93000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 174,03289 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: 196,25000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 082
Unit Price: 196,25000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 249,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 665
Unit Price: 249,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 174,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 560
Unit Price: 174,77000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 265
Unit Price: 198,75000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 112
Unit Price: 198,75000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 530
Unit Price: 249,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 441
Unit Price: 249,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 517
Unit Price: 208,14000 Kč
Datasheet
2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1384CSW#TRPBF

DigiKey Part Number
LTC1384CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1384CSW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1384CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
18-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM242ARZAnalog Devices Inc.595ADM242ARZ-ND212,93000 KčSimilar
ADM242ARZ-REELAnalog Devices Inc.725505-ADM242ARZ-REELCT-ND212,93000 KčSimilar
LTC1382CSW#TRPBFAnalog Devices Inc.0LTC1382CSW#TRPBF-ND174,03289 KčParametric Equivalent
MAX242CWN+Analog Devices Inc./Maxim Integrated304MAX242CWN+-ND196,25000 KčSimilar
MAX242CWN+TAnalog Devices Inc./Maxim Integrated4 082MAX242CWN+TCT-ND196,25000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000151,95818 Kč151 958,18 Kč
Manufacturers Standard Package
Unit Price without VAT:151,95818 Kč
Unit Price with VAT:183,86940 Kč