
ADM242ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM242ARZ-REELTR-ND - Tape & Reel (TR) 505-ADM242ARZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM242ARZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM242ARZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1384CSW#PBF | Analog Devices Inc. | 285 | LTC1384CSW#PBF-ND | 248,60000 Kč | Similar |
| LTC1384ISW#PBF | Analog Devices Inc. | 80 | LTC1384ISW#PBF-ND | 280,30000 Kč | Similar |
| ADM222ARZ-REEL | Analog Devices Inc. | 1 040 | 505-ADM222ARZ-REELCT-ND | 212,93000 Kč | Parametric Equivalent |
| MAX242CWN+ | Analog Devices Inc./Maxim Integrated | 304 | MAX242CWN+-ND | 196,25000 Kč | Similar |
| MAX242CWN+T | Analog Devices Inc./Maxim Integrated | 4 082 | MAX242CWN+TCT-ND | 196,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 166,15600 Kč | 1 661,56 Kč |
| 25 | 154,43920 Kč | 3 860,98 Kč |
| 100 | 141,55670 Kč | 14 155,67 Kč |
| 250 | 135,41892 Kč | 33 854,73 Kč |
| 500 | 131,71874 Kč | 65 859,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,67385 Kč | 128 673,85 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |

