
MAX3222ECWN+T | |
|---|---|
DigiKey Part Number | MAX3222ECWN+TTR-ND - Tape & Reel (TR) MAX3222ECWN+TCT-ND - Cut Tape (CT) MAX3222ECWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECWN+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,75000 Kč | 198,75 Kč |
| 10 | 154,72700 Kč | 1 547,27 Kč |
| 25 | 143,69440 Kč | 3 592,36 Kč |
| 100 | 131,57940 Kč | 13 157,94 Kč |
| 250 | 129,23068 Kč | 32 307,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,45426 Kč | 119 454,26 Kč |
| Unit Price without VAT: | 198,75000 Kč |
|---|---|
| Unit Price with VAT: | 240,48750 Kč |

