
MAX242EWN+T | |
|---|---|
DigiKey Part Number | MAX242EWN+TTR-ND - Tape & Reel (TR) MAX242EWN+TCT-ND - Cut Tape (CT) MAX242EWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX242EWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX242EWN+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,43000 Kč | 249,43 Kč |
| 10 | 195,58300 Kč | 1 955,83 Kč |
| 25 | 182,12680 Kč | 4 553,17 Kč |
| 100 | 167,33410 Kč | 16 733,41 Kč |
| 250 | 165,92636 Kč | 41 481,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 152,53191 Kč | 152 531,91 Kč |
| Unit Price without VAT: | 249,43000 Kč |
|---|---|
| Unit Price with VAT: | 301,81030 Kč |

