


LTC1292DCN8#PBF | |
|---|---|
DigiKey Part Number | LTC1292DCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1292DCN8#PBF |
Description | IC DAS 12BIT 60K 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1292DCN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 60k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,91000 Kč | 620,91 Kč |
| 10 | 501,60000 Kč | 5 016,00 Kč |
| 50 | 453,88020 Kč | 22 694,01 Kč |
| 100 | 439,10600 Kč | 43 910,60 Kč |
| 250 | 423,50784 Kč | 105 876,96 Kč |
| 500 | 414,10744 Kč | 207 053,72 Kč |
| Unit Price without VAT: | 620,91000 Kč |
|---|---|
| Unit Price with VAT: | 751,30110 Kč |











