


LT1025CN8#PBF | |
|---|---|
DigiKey Part Number | LT1025CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1025CN8#PBF |
Description | IC THERMO COMPNSATR MICRPWR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Voltage Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1025CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 150 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 5 | 166,68200 Kč | 833,41 Kč |
| 10 | 160,06800 Kč | 1 600,68 Kč |
| 25 | 152,15160 Kč | 3 803,79 Kč |
| 50 | 146,74660 Kč | 7 337,33 Kč |
| 100 | 141,78900 Kč | 14 178,90 Kč |
| 500 | 131,80192 Kč | 65 900,96 Kč |
| 1 000 | 128,08003 Kč | 128 080,03 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |



