


GTCA26-101M-R05 | |
|---|---|
DigiKey Part Number | GTCA26-101M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA26-101M-R05 |
Description | GDT 100V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 100 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 100 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 5 | 52,41200 Kč | 262,06 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 50 | 40,10620 Kč | 2 005,31 Kč |
| 100 | 36,99430 Kč | 3 699,43 Kč |
| 250 | 33,23312 Kč | 8 308,28 Kč |
| 500 | 30,63062 Kč | 15 315,31 Kč |
| 1 000 | 28,21732 Kč | 28 217,32 Kč |
| 5 000 | 27,33940 Kč | 136 697,00 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |






