Diode 60 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRFP10U60D1-13

DigiKey Part Number
31-SBRFP10U60D1-13TR-ND - Tape & Reel (TR)
31-SBRFP10U60D1-13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBRFP10U60D1-13
Description
DIODE SBR 60V 10A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,75400 Kč137,54 Kč
1008,96190 Kč896,19 Kč
5006,89868 Kč3 449,34 Kč
1 0006,23368 Kč6 233,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,51366 Kč13 784,15 Kč
5 0005,06833 Kč25 341,65 Kč
7 5004,84147 Kč36 311,03 Kč
12 5004,58657 Kč57 332,12 Kč
17 5004,43564 Kč77 623,70 Kč
25 0004,28897 Kč107 224,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč