


LT1004CS8-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT1004CS8-1.2#TRPBFTR-ND - Tape & Reel (TR) LT1004CS8-1.2#TRPBFCT-ND - Cut Tape (CT) LT1004CS8-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CS8-1.2#TRPBF |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CS8-1.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,34000 Kč | 122,34 Kč |
| 10 | 80,45700 Kč | 804,57 Kč |
| 25 | 69,53360 Kč | 1 738,34 Kč |
| 100 | 57,17070 Kč | 5 717,07 Kč |
| 250 | 51,10368 Kč | 12 775,92 Kč |
| 500 | 47,37068 Kč | 23 685,34 Kč |
| 1 000 | 46,29335 Kč | 46 293,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,29335 Kč | 115 733,37 Kč |
| Unit Price without VAT: | 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 148,03140 Kč |








