
LTC1053CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1053CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1053CSW#PBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1053CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,49000 Kč | 578,49 Kč |
| 10 | 466,38700 Kč | 4 663,87 Kč |
| 40 | 426,58475 Kč | 17 063,39 Kč |
| 120 | 404,37950 Kč | 48 525,54 Kč |
| 280 | 391,37046 Kč | 109 583,73 Kč |
| 520 | 383,64719 Kč | 199 496,54 Kč |
| Unit Price without VAT: | 578,49000 Kč |
|---|---|
| Unit Price with VAT: | 699,97290 Kč |








