Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8625SIV#TRMPBF

DigiKey Part Number
505-LT8625SIV#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8625SIV#TRMPBFCT-ND - Cut Tape (CT)
505-LT8625SIV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8625SIV#TRMPBF
Description
IC REG BUCK 8A 20LQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8625SIV#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LQFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
10173,19200 Kč1 731,92 Kč
25161,09680 Kč4 027,42 Kč
100150,35410 Kč15 035,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500137,64272 Kč68 821,36 Kč
1 000134,49807 Kč134 498,07 Kč
1 500132,92378 Kč199 385,67 Kč
Manufacturers Standard Package
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč