
TPA3223DDVR | |
|---|---|
DigiKey Part Number | 296-TPA3223DDVRTR-ND - Tape & Reel (TR) 296-TPA3223DDVRCT-ND - Cut Tape (CT) 296-TPA3223DDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3223DDVR |
Description | 200-W STEREO, 400-W MONO, 10 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3223DDVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 400W x 1 @ 4Ohm; 200W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 5.5V, 10V ~ 40V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 25 | 87,34320 Kč | 2 183,58 Kč |
| 100 | 79,41230 Kč | 7 941,23 Kč |
| 250 | 75,63228 Kč | 18 908,07 Kč |
| 500 | 73,35400 Kč | 36 677,00 Kč |
| 1 000 | 71,47824 Kč | 71 478,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,93447 Kč | 139 868,94 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |









