



TPA3223EVM | |
|---|---|
DigiKey Part Number | 296-TPA3223EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPA3223EVM |
Description | EVAL BOARD FOR TPA3223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA3223 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 425W x 1 @ 2Ohm; 300W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 45V | |
Utilized IC / Part | TPA3223 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 787,54000 Kč | 4 787,54 Kč |
| Unit Price without VAT: | 4 787,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 792,92340 Kč |




