
EPC9192KIT | |
|---|---|
DigiKey Part Number | 917-EPC9192KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC9192KIT |
Description | EVAL BOARD FOR EPC2307 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2307 eGaN® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer EPC | Max Output Power x Channels @ Load 700W x 2 @ 4Ohm |
Series | Voltage - Supply ±42V ~ 85V |
Packaging Box | Utilized IC / Part EPC2307 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 746,02000 Kč | 20 746,02 Kč |
| Unit Price without VAT: | 20 746,02000 Kč |
|---|---|
| Unit Price with VAT: | 25 102,68420 Kč |










