


LT8611IUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8611IUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8611IUDD#PBF |
Description | IC REG BUCK ADJ 2.5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8611IUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,97000 Kč | 263,97 Kč |
| 10 | 181,78800 Kč | 1 817,88 Kč |
| 73 | 140,94274 Kč | 10 288,82 Kč |
| 146 | 130,92815 Kč | 19 115,51 Kč |
| 292 | 130,51000 Kč | 38 108,92 Kč |
| Unit Price without VAT: | 263,97000 Kč |
|---|---|
| Unit Price with VAT: | 319,40370 Kč |











