New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 2.5A 15-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT83402RUDB#TRPBF

DigiKey Part Number
505-LT83402RUDB#TRPBFTR-ND - Tape & Reel (TR)
505-LT83402RUDB#TRPBFCT-ND - Cut Tape (CT)
505-LT83402RUDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT83402RUDB#TRPBF
Description
40V, 2A SILENT SWITCHER 3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 2.5A 15-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
15V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
300kHz ~ 6MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
15-LFCSP (3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10162,25200 Kč1 622,52 Kč
25150,76560 Kč3 769,14 Kč
100138,13320 Kč13 813,32 Kč
250135,89736 Kč33 974,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,34014 Kč305 850,35 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč