New Product
Image for EVAL-LT83402-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT83402-AZ

DigiKey Part Number
505-EVAL-LT83402-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT83402-AZ
Description
LT83402 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT83402 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Analog Devices Inc.
Voltage - Input
4.8V ~ 42V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
LT83402
Voltage - Output
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 423,38000 Kč2 423,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 423,38000 Kč
Unit Price with VAT:2 932,28980 Kč