


ADA4505-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4505-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4505-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4505-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4505-1ARJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-1ARJZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 50 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,09846 Kč | 51 295,38 Kč |
| 6 000 | 16,73390 Kč | 100 403,40 Kč |
| 9 000 | 16,55137 Kč | 148 962,33 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





