
BSR202NL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSR202NL6327HTSA1TR-ND - Tape & Reel (TR) BSR202NL6327HTSA1CT-ND - Cut Tape (CT) BSR202NL6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR202NL6327HTSA1 |
Description | MOSFET N-CH 20V 3.8A SC59 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.8A (Ta) 500mW (Ta) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR202NL6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1147 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,94820 Kč | 694,82 Kč |
| 500 | 5,29906 Kč | 2 649,53 Kč |
| 1 000 | 4,76718 Kč | 4 767,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09118 Kč | 12 273,54 Kč |
| 6 000 | 3,75066 Kč | 22 503,96 Kč |
| 9 000 | 3,57713 Kč | 32 194,17 Kč |
| 15 000 | 3,38215 Kč | 50 732,25 Kč |
| 21 000 | 3,26669 Kč | 68 600,49 Kč |
| 30 000 | 3,15449 Kč | 94 634,70 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |






