


LT6657BHMS8-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT6657BHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6657BHMS8-3#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6657BHMS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.5ppmp-p | |
Noise - 10Hz to 10kHz | 0.8ppmrms | |
Voltage - Input | 3.5V ~ 40V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 168,36200 Kč | 1 683,62 Kč |
| 50 | 149,35040 Kč | 7 467,52 Kč |
| 100 | 143,46670 Kč | 14 346,67 Kč |
| 250 | 137,25048 Kč | 34 312,62 Kč |
| 500 | 133,50528 Kč | 66 752,64 Kč |
| 1 000 | 130,42215 Kč | 130 422,15 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |














