


AD7606BSTZ-4RL | |
|---|---|
DigiKey Part Number | 505-AD7606BSTZ-4RLTR-ND - Tape & Reel (TR) 505-AD7606BSTZ-4RLCT-ND - Cut Tape (CT) 505-AD7606BSTZ-4RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7606BSTZ-4RL |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606BSTZ-4RL Models |
Category | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-LQFP |
Resolution (Bits) 16 b | Supplier Device Package 64-LQFP (10x10) |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 10 | 537,27600 Kč | 5 372,76 Kč |
| 25 | 505,58160 Kč | 12 639,54 Kč |
| 100 | 484,15300 Kč | 48 415,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 431,77263 Kč | 647 658,94 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |







