Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-MSOP
Introducing Power by Linear

LT6657BHMS8-4.096#PBF

DigiKey Part Number
LT6657BHMS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LT6657BHMS8-4.096#PBF
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6657BHMS8-4.096#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
0.8ppmrms
Packaging
Tube
Voltage - Input
4.596V ~ 36V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
10 mA
Supplier Device Package
8-MSOP
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 629
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,21900 Kč1 672,19 Kč
50148,33680 Kč7 416,84 Kč
100142,49310 Kč14 249,31 Kč
250136,31904 Kč34 079,76 Kč
500132,59926 Kč66 299,63 Kč
1 000129,53706 Kč129 537,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč